
MAX22420FASA+ | |
---|---|
DigiKey Part Number | 505-MAX22420FASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22420FASA+ |
Description | DGTL ISOLTR 3KV 2CH SPI 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3000Vrms 2 Channel 10Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | MAX22420FASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 61ns, 61ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,86000 Kč | 96,86 Kč |
10 | 73,67600 Kč | 736,76 Kč |
25 | 67,84760 Kč | 1 696,19 Kč |
100 | 61,45680 Kč | 6 145,68 Kč |
300 | 57,88933 Kč | 17 366,80 Kč |
500 | 56,57054 Kč | 28 285,27 Kč |
1 000 | 55,05786 Kč | 55 057,86 Kč |
2 500 | 53,46153 Kč | 133 653,83 Kč |
Unit Price without VAT: | 96,86000 Kč |
---|---|
Unit Price with VAT: | 117,20060 Kč |