
MAX22344CAAP+ | |
---|---|
DigiKey Part Number | MAX22344CAAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22344CAAP+ |
Description | DGTL ISO 3.75KV 4CH CAN 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS422, RS485, SPI Digital Isolator 3750Vrms 4 Channel 200Mbps 50kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22344CAAP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS422, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.2ns, 9.4ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 0.8ns, 1ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 139,56000 Kč | 139,56 Kč |
10 | 107,96200 Kč | 1 079,62 Kč |
66 | 93,67500 Kč | 6 182,55 Kč |
132 | 90,05500 Kč | 11 887,26 Kč |
264 | 88,26712 Kč | 23 302,52 Kč |
Unit Price without VAT: | 139,56000 Kč |
---|---|
Unit Price with VAT: | 168,86760 Kč |