


LTC2928IUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2928IUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2928IUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC2928IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2928IUHF#TRPBF |
Description | IC SUPERVISOR 4 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 4 Channel 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2928IUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 235,80800 Kč | 2 358,08 Kč |
| 25 | 220,07600 Kč | 5 501,90 Kč |
| 100 | 208,82510 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 181,18788 Kč | 452 969,70 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |



