
MAX2229XSEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX2229XSEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2229XSEVKIT# |
Description | EVAL BOARD FOR MAX22290 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22290, MAX22291 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | MAX22290, MAX22291 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board Test Points | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 141,24000 Kč | 1 141,24 Kč |
| Unit Price without VAT: | 1 141,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 380,90040 Kč |






