
MAX22291CASA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX22291CASA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22291CASA/V+ |
Description | DG ISO 3KV 2CH CAN/RS232 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 200Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22291CASA/V+ Models |
Category | Common Mode Transient Immunity (Min) 50kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 9.5ns, 9.9ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 0.8ns, 1ns (Max) |
Type CAN, RS232, RS485, SPI | Voltage - Supply 1.71V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 68,46900 Kč | 684,69 Kč |
| 25 | 62,98360 Kč | 1 574,59 Kč |
| 100 | 56,95430 Kč | 5 695,43 Kč |
| 300 | 53,58960 Kč | 16 076,88 Kč |
| 500 | 52,34522 Kč | 26 172,61 Kč |
| 1 000 | 50,91891 Kč | 50 918,91 Kč |
| 2 500 | 49,41285 Kč | 123 532,12 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |











