
MAX22200ETJ+ | |
|---|---|
DigiKey Part Number | 505-MAX22200ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22200ETJ+ |
Description | EIGHT HALF-BRIDGES SERIAL CONTRO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22200ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 1A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 1.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 166,57700 Kč | 1 665,77 Kč |
| 25 | 154,81400 Kč | 3 870,35 Kč |
| 100 | 141,89820 Kč | 14 189,82 Kč |
| 490 | 132,12627 Kč | 64 741,87 Kč |
| 980 | 129,05435 Kč | 126 473,26 Kč |
| 1 470 | 127,51514 Kč | 187 447,26 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |



