Bipolar Motor Driver NMOS PWM, SPI 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22200ETJ+T

DigiKey Part Number
175-MAX22200ETJ+TTR-ND - Tape & Reel (TR)
175-MAX22200ETJ+TCT-ND - Cut Tape (CT)
175-MAX22200ETJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX22200ETJ+T
Description
EIGHT HALF-BRIDGES SERIAL CONTRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM, SPI 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX22200ETJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
PWM, SPI
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
4.5V ~ 36V
Voltage - Load
4.5V ~ 36V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 273
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1213,55000 Kč213,55 Kč
10166,57700 Kč1 665,77 Kč
25154,81400 Kč3 870,35 Kč
100141,89820 Kč14 189,82 Kč
250139,75260 Kč34 938,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500125,74862 Kč314 371,55 Kč
Manufacturers Standard Package
Unit Price without VAT:213,55000 Kč
Unit Price with VAT:258,39550 Kč