
MAX2136AETJ/V+ | |
|---|---|
DigiKey Part Number | MAX2136AETJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2136AETJ/V+ |
Description | RF RECEIVER 44MHZ-891MHZ 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 44MHz ~ 891MHz 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 44MHz ~ 891MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 164,67150 Kč | 9 880,29 Kč |
| Unit Price without VAT: | 164,67150 Kč |
|---|---|
| Unit Price with VAT: | 199,25252 Kč |



