MAX17526AATP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2090ETP+

DigiKey Part Number
MAX2090ETP+-ND
Manufacturer
Manufacturer Product Number
MAX2090ETP+
Description
RF ANALOG VGA PWR DETECT 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Analog VGA, Power Detector Cellular 50MHz ~ 1GHz AGC Loop 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX2090ETP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Function
Analog VGA, Power Detector
Frequency
50MHz ~ 1GHz
RF Type
Cellular
Secondary Attributes
AGC Loop
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Factory Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1448,37000 Kč448,37 Kč
10390,94500 Kč3 909,45 Kč
60353,37250 Kč21 202,35 Kč
120340,31683 Kč40 838,02 Kč
300324,21643 Kč97 264,93 Kč
540314,54665 Kč169 855,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:448,37000 Kč
Unit Price with VAT:542,52770 Kč