MAX20808AFH+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20812TAFH+

DigiKey Part Number
505-MAX20812TAFH+-ND
Manufacturer
Manufacturer Product Number
MAX20812TAFH+
Description
IC REG BCK ADJ 6A/6A DL 21FC2QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 21-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20812TAFH+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.8V
Current - Output
Frequency - Switching
500kHz ~ 3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
21-FC2QFN (3.5x4.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 381
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1122,09000 Kč122,09 Kč
1093,98800 Kč939,88 Kč
2586,97880 Kč2 174,47 Kč
10079,27220 Kč7 927,22 Kč
49076,04292 Kč37 261,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,09000 Kč
Unit Price with VAT:147,72890 Kč