
MAX20808AFH+T | |
|---|---|
DigiKey Part Number | 505-MAX20808AFH+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20808AFH+T |
Description | IC REG BUCK ADJ 8A DL 21FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 8A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20808AFH+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.8V | |
Current - Output | ||
Frequency - Switching | 500KHz ~ 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-FC2QFN (3.5x4.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,54393 Kč | 211 359,83 Kč |
| Unit Price without VAT: | 84,54393 Kč |
|---|---|
| Unit Price with VAT: | 102,29816 Kč |


