Image for MAX20411AAFHB/VY+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20411AAFHB/VY+

DigiKey Part Number
505-MAX20411AAFHB/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20411AAFHB/VY+
Description
IC REG BUCK PROG 22A 21FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 22A 21-PowerWFQFN
EDA/CAD Models
MAX20411AAFHB/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.275V
Current - Output
Frequency - Switching
1.05MHz, 2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
21-FC2QFN (3.5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Factory Stock: 9 660
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1158,11000 Kč158,11 Kč
10122,04000 Kč1 220,40 Kč
25113,02800 Kč2 825,70 Kč
100103,12540 Kč10 312,54 Kč
42096,21933 Kč40 412,12 Kč
84093,75882 Kč78 757,41 Kč
1 26092,52636 Kč116 583,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,11000 Kč
Unit Price with VAT:191,31310 Kč