
MAX20402AFLE/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20402AFLE/VY+TTR-ND - Tape & Reel (TR) 175-MAX20402AFLE/VY+TCT-ND - Cut Tape (CT) 175-MAX20402AFLE/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20402AFLE/VY+T |
Description | IC REG BUCK ADJ 2.5A 15FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 15-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20402AFLE/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 15-FC2QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 Kč | 68,62 Kč |
| 10 | 51,46700 Kč | 514,67 Kč |
| 25 | 47,19400 Kč | 1 179,85 Kč |
| 100 | 42,49360 Kč | 4 249,36 Kč |
| 250 | 40,25096 Kč | 10 062,74 Kč |
| 500 | 38,89914 Kč | 19 449,57 Kč |
| 1 000 | 37,78622 Kč | 37 786,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,61151 Kč | 91 528,78 Kč |
| 5 000 | 35,90364 Kč | 179 518,20 Kč |
| Unit Price without VAT: | 68,62000 Kč |
|---|---|
| Unit Price with VAT: | 83,03020 Kč |


