2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX202ESE+

DigiKey Part Number
MAX202ESE+-ND
Manufacturer
Manufacturer Product Number
MAX202ESE+
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX202ESE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (100)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX202EESE+Analog Devices Inc./Maxim Integrated325MAX202EESE+-ND215,44000 KčParametric Equivalent
MAX202ESE+Analog Devices Inc./Maxim Integrated71MAX202ESE+-ND163,57000 KčParametric Equivalent
MAX220ESE+Analog Devices Inc./Maxim Integrated103MAX220ESE+-ND275,28000 KčParametric Equivalent
MAX232EESE+Analog Devices Inc./Maxim Integrated514MAX232EESE+-ND221,53000 KčParametric Equivalent
MAX232ESE+Analog Devices Inc./Maxim Integrated2 763MAX232ESE+-ND177,64000 KčParametric Equivalent
In-Stock: 71
Factory Stock: 25 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1163,57000 Kč163,57 Kč
10126,40800 Kč1 264,08 Kč
50111,51620 Kč5 575,81 Kč
100106,90710 Kč10 690,71 Kč
250102,03936 Kč25 509,84 Kč
50099,10678 Kč49 553,39 Kč
1 00096,69201 Kč96 692,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,57000 Kč
Unit Price with VAT:197,91970 Kč