
MAX2016ETI+T | |
|---|---|
DigiKey Part Number | MAX2016ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2016ETI+T |
Description | IC RF DETECT 30KHZ-2.5GHZ 28QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, EDGE, CDMA 30kHz ~ 2.5GHz -70dBm ~ 10dBm ±1dB 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2016ETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 30kHz ~ 2.5GHz | |
RF Type | Cellular, GSM, EDGE, CDMA | |
Input Range | -70dBm ~ 10dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 16 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 445,97406 Kč | 1 114 935,15 Kč |
| Unit Price without VAT: | 445,97406 Kč |
|---|---|
| Unit Price with VAT: | 539,62861 Kč |


