
MAX9947ETE+T | |
|---|---|
DigiKey Part Number | MAX9947ETE+TTR-ND - Tape & Reel (TR) MAX9947ETE+TCT-ND - Cut Tape (CT) MAX9947ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9947ETE+T |
Description | IC RF TXRX AISG 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only AISG 2.176MHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX9947ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | AISG | |
Protocol | - | |
Modulation | OOK | |
Frequency | ||
Data Rate (Max) | 115.2kbps | |
Power - Output | 12dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | 23mA | |
Current - Transmitting | 23mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,05000 Kč | 346,05 Kč |
| 10 | 301,25800 Kč | 3 012,58 Kč |
| 25 | 285,69040 Kč | 7 142,26 Kč |
| 100 | 264,34170 Kč | 26 434,17 Kč |
| 250 | 251,56528 Kč | 62 891,32 Kč |
| 500 | 243,84348 Kč | 121 921,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 223,60921 Kč | 559 023,03 Kč |
| Unit Price without VAT: | 346,05000 Kč |
|---|---|
| Unit Price with VAT: | 418,72050 Kč |


