


MAX20075DATCA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX20075DATCA/V+TTR-ND - Tape & Reel (TR) 175-MAX20075DATCA/V+TCT-ND - Cut Tape (CT) 175-MAX20075DATCA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20075DATCA/V+T |
Description | IC REG BUCK ADJ 600MA 12TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20075DATCA/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 25 | 47,77480 Kč | 1 194,37 Kč |
| 100 | 43,00600 Kč | 4 300,60 Kč |
| 250 | 40,72940 Kč | 10 182,35 Kč |
| 500 | 40,15868 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,03728 Kč | 92 593,20 Kč |
| 5 000 | 36,31919 Kč | 181 595,95 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

