LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20050ATC+

DigiKey Part Number
505-MAX20050ATC+-ND
Manufacturer
Manufacturer Product Number
MAX20050ATC+
Description
IC LED DRVR RGLTR PWM 2A 12TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 12-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX20050ATC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
4.875V ~ 5.125V
Current - Output / Channel
2A
Frequency
400kHz
Dimming
Analog, PWM
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
10161,18100 Kč1 611,81 Kč
25149,74920 Kč3 743,73 Kč
100137,19040 Kč13 719,04 Kč
300130,18410 Kč39 055,23 Kč
500127,59392 Kč63 796,96 Kč
1 000124,62355 Kč124 623,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč