
MAX20029BATIF/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20029BATIF/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20029BATIF/V+ |
Description | LV 3-CHANNEL PMIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 3 Output 28-TQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 1V ~ 4V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Converter, Automotive | Mounting Type Surface Mount |
Voltage - Input 3V ~ 5.5V | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 28-TQFN (5x5) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 63,70328 Kč | 11 466,59 Kč |
| Unit Price without VAT: | 63,70328 Kč |
|---|---|
| Unit Price with VAT: | 77,08097 Kč |











