
MAX1968EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX1968EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1968EVKIT |
Description | EVAL BOARD FOR MAX1968 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1968 - DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX1968 |
Packaging Box | Primary Attributes 3V to 5.5V Input |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Data Acquisition | Contents Board(s) |
Function DAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 117,27000 Kč | 3 117,27 Kč |
| Unit Price without VAT: | 3 117,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 771,89670 Kč |




