


MAX1968EUI+ | |
|---|---|
DigiKey Part Number | MAX1968EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1968EUI+ |
Description | IC DRVR POWER 28-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1968EUI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,17000 Kč | 765,17 Kč |
| 10 | 621,73000 Kč | 6 217,30 Kč |
| 50 | 564,27500 Kč | 28 213,75 Kč |
| 100 | 546,49180 Kč | 54 649,18 Kč |
| 250 | 527,71584 Kč | 131 928,96 Kč |
| Unit Price without VAT: | 765,17000 Kč |
|---|---|
| Unit Price with VAT: | 925,85570 Kč |


