
MAX180ACQH+D | |
|---|---|
DigiKey Part Number | MAX180ACQH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX180ACQH+D |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 100k Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | MAX180ACQH+D Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 5V, -12V, -15V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 44-LCC (J-Lead) |
Resolution (Bits) 12 b | Supplier Device Package 44-PLCC (16.59x16.59) |
Sampling Rate (Per Second) 100k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 798,79000 Kč | 1 798,79 Kč |
| 10 | 1 498,92600 Kč | 14 989,26 Kč |
| 28 | 1 416,04393 Kč | 39 649,23 Kč |
| 112 | 1 336,32732 Kč | 149 668,66 Kč |
| Unit Price without VAT: | 1 798,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 176,53590 Kč |



