
MAX1805MEE+ | |
|---|---|
DigiKey Part Number | MAX1805MEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1805MEE+ |
Description | SENSOR DIGITAL -55C-125C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1805MEE+ Models |
Category | Resolution 7 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Output Switch, Standby Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±2.5°C (±3.5°C) |
Part Status Active | Test Condition 60°C ~ 100°C (0°C ~ 85°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type SMBus | Supplier Device Package 16-QSOP |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1805MEE+ | Analog Devices Inc./Maxim Integrated | 36 | MAX1805MEE+-ND | 200,42000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,42000 Kč | 200,42 Kč |
| 5 | 181,31800 Kč | 906,59 Kč |
| 10 | 174,20600 Kč | 1 742,06 Kč |
| 25 | 165,68440 Kč | 4 142,11 Kč |
| 50 | 159,86580 Kč | 7 993,29 Kč |
| 100 | 154,52880 Kč | 15 452,88 Kč |
| 500 | 143,78158 Kč | 71 890,79 Kč |
| 1 000 | 139,77627 Kč | 139 776,27 Kč |
| Unit Price without VAT: | 200,42000 Kč |
|---|---|
| Unit Price with VAT: | 242,50820 Kč |



