
MAX17760ATC+T | |
|---|---|
DigiKey Part Number | 175-MAX17760ATC+TTR-ND - Tape & Reel (TR) 175-MAX17760ATC+TCT-ND - Cut Tape (CT) 175-MAX17760ATC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17760ATC+T |
Description | IC REG BUCK ADJ 300MA 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17760ATC+T Models |
Category | Voltage - Input (Max) 76V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 66.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz, 300kHz, 400kHz, 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-TDFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 54,43300 Kč | 544,33 Kč |
| 25 | 49,94480 Kč | 1 248,62 Kč |
| 100 | 44,98950 Kč | 4 498,95 Kč |
| 250 | 42,62948 Kč | 10 657,37 Kč |
| 500 | 42,11976 Kč | 21 059,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,79949 Kč | 96 998,72 Kč |
| 5 000 | 38,05453 Kč | 190 272,65 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |


