Buck Switching Regulator IC Positive, Isolation Capable Fixed 5V 1 Output 3.7A 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive, Isolation Capable Fixed 5V 1 Output 3.7A 20-WFQFN Exposed Pad
Educational Video–Industrial Digital Isolation

MAX17682ATP+

DigiKey Part Number
MAX17682ATP+-ND
Manufacturer
Manufacturer Product Number
MAX17682ATP+
Description
IC REG BUCK 5V 3.7A 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive, Isolation Capable Fixed 5V 1 Output 3.7A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17682ATP+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz ~ 500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
1092,93700 Kč929,37 Kč
2585,80640 Kč2 145,16 Kč
10077,95510 Kč7 795,51 Kč
49072,01929 Kč35 289,45 Kč
98070,15260 Kč68 749,55 Kč
1 47069,21812 Kč101 750,64 Kč
2 94067,84718 Kč199 470,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč