


TM4C1292NCPDTI3 | |
|---|---|
DigiKey Part Number | 296-37939-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1292NCPDTI3 |
Description | IC MCU 32BIT 1MB FLASH 128TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1292NCPDTI3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 20x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG | Supplier Device Package 128-TQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | Package / Case 128-TQFP |
Number of I/O 90 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,20000 Kč | 488,20 Kč |
| 10 | 391,00400 Kč | 3 910,04 Kč |
| 24 | 367,66625 Kč | 8 823,99 Kč |
| 90 | 341,71444 Kč | 30 754,30 Kč |
| 270 | 326,38748 Kč | 88 124,62 Kč |
| 450 | 320,71924 Kč | 144 323,66 Kč |
| Unit Price without VAT: | 488,20000 Kč |
|---|---|
| Unit Price with VAT: | 590,72200 Kč |






