
MAX17630AATE+ | |
|---|---|
DigiKey Part Number | 505-MAX17630AATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17630AATE+ |
Description | IC REG BUCK ADJ 1A 16TQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17630AATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,63100 Kč | 486,31 Kč |
| 25 | 44,54920 Kč | 1 113,73 Kč |
| 100 | 40,04950 Kč | 4 004,95 Kč |
| 250 | 37,90644 Kč | 9 476,61 Kč |
| 624 | 36,25151 Kč | 22 620,94 Kč |
| 1 248 | 35,25208 Kč | 43 994,60 Kč |
| 3 120 | 34,19720 Kč | 106 695,26 Kč |
| 5 616 | 33,65012 Kč | 188 979,07 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |







