MAX17614ATP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17614ATP+T

DigiKey Part Number
505-MAX17614ATP+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17614ATP+T
Description
60V, 3A IDEAL DIODE POWER PATH S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 1:1 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX17614ATP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
1.15 ms
Current - Output (Max)
3A
Current - Supply
1.02 mA
Voltage - Supply
4.5V ~ 60V
Applications
Redundant Power Supplies
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 500
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,40937 Kč101 023,43 Kč
5 00039,64361 Kč198 218,05 Kč
Manufacturers Standard Package
Unit Price without VAT:40,40937 Kč
Unit Price with VAT:48,89534 Kč