
MAX17610ATC+T | |
|---|---|
DigiKey Part Number | MAX17610ATC+TTR-ND - Tape & Reel (TR) MAX17610ATC+TCT-ND - Cut Tape (CT) MAX17610ATC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17610ATC+T |
Description | IC CURRENT LIMITING 5% 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 1A 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17610ATC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 1A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 73,47200 Kč | 734,72 Kč |
| 25 | 67,63880 Kč | 1 690,97 Kč |
| 100 | 61,22600 Kč | 6 122,60 Kč |
| 250 | 58,16864 Kč | 14 542,16 Kč |
| 500 | 58,14976 Kč | 29 074,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,20700 Kč | 133 017,50 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |









