
MAX17600AUA+ | |
|---|---|
DigiKey Part Number | MAX17600AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17600AUA+ |
Description | IC GATE DRVR LOW-SIDE 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX17600AUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.1V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 40ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč |
| 10 | 40,12100 Kč | 401,21 Kč |
| 50 | 34,58940 Kč | 1 729,47 Kč |
| 100 | 32,87800 Kč | 3 287,80 Kč |
| 250 | 31,06896 Kč | 7 767,24 Kč |
| 500 | 29,97856 Kč | 14 989,28 Kč |
| 1 000 | 29,08121 Kč | 29 081,21 Kč |
| 2 500 | 28,13383 Kč | 70 334,57 Kč |
| 5 000 | 27,56295 Kč | 137 814,75 Kč |
| Unit Price without VAT: | 53,89000 Kč |
|---|---|
| Unit Price with VAT: | 65,20690 Kč |











