12-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17577ATC+T

DigiKey Part Number
505-MAX17577ATC+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17577ATC+T
Description
IC REG BUCK ADJ 1A 12TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Negative Adjustable -0.9V 1 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17577ATC+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-36V
Current - Output
Frequency - Switching
400kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 85 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,33791 Kč143 344,77 Kč
Manufacturers Standard Package
Unit Price without VAT:57,33791 Kč
Unit Price with VAT:69,37887 Kč