
MAX17575ATC+T | |
|---|---|
DigiKey Part Number | MAX17575ATC+TTR-ND - Tape & Reel (TR) MAX17575ATC+TCT-ND - Cut Tape (CT) MAX17575ATC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17575ATC+T |
Description | IC REG BUCK ADJ 1.5A 12TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17575ATC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,71300 Kč | 617,13 Kč |
| 25 | 56,69480 Kč | 1 417,37 Kč |
| 100 | 51,17210 Kč | 5 117,21 Kč |
| 250 | 48,53980 Kč | 12 134,95 Kč |
| 500 | 48,19042 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,26899 Kč | 110 672,48 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |


