8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17554AATA+

DigiKey Part Number
505-MAX17554AATA+-ND
Manufacturer
Manufacturer Product Number
MAX17554AATA+
Description
IC REG BUCK 3.3V 50MA 8TDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
MAX17554AATA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
70kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 243
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
142,94000 Kč42,94 Kč
1031,63800 Kč316,38 Kč
2528,83840 Kč720,96 Kč
10025,74840 Kč2 574,84 Kč
25024,27656 Kč6 069,14 Kč
50023,38824 Kč11 694,12 Kč
1 00022,65738 Kč22 657,38 Kč
Unit Price without VAT:42,94000 Kč
Unit Price with VAT:51,95740 Kč