
MAX17545ATP+T | |
|---|---|
DigiKey Part Number | 175-MAX17545ATP+TTR-ND - Tape & Reel (TR) 175-MAX17545ATP+TCT-ND - Cut Tape (CT) 175-MAX17545ATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17545ATP+T |
Description | IC REG BUCK ADJ 1.7A 20TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.7A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17545ATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,09100 Kč | 620,91 Kč |
| 25 | 57,04720 Kč | 1 426,18 Kč |
| 100 | 51,49760 Kč | 5 149,76 Kč |
| 250 | 48,85144 Kč | 12 212,86 Kč |
| 500 | 48,51168 Kč | 24 255,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,55784 Kč | 111 394,60 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |


