Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 3A 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17524ATJ+

DigiKey Part Number
MAX17524ATJ+-ND
Manufacturer
Manufacturer Product Number
MAX17524ATJ+
Description
IC REG BUCK ADJ 3A DL 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 3A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17524ATJ+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
54V
Current - Output
Frequency - Switching
100kHz ~ 1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Factory Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1272,97000 Kč272,97 Kč
10214,68400 Kč2 146,84 Kč
60189,25500 Kč11 355,30 Kč
120182,37817 Kč21 885,38 Kč
300175,11773 Kč52 535,32 Kč
540171,35302 Kč92 530,63 Kč
1 020167,92389 Kč171 282,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:272,97000 Kč
Unit Price with VAT:330,29370 Kč