


MAX17503SATP+ | |
|---|---|
DigiKey Part Number | MAX17503SATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17503SATP+ |
Description | IC REG BUCK ADJ 2.5A 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17503SATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 76,87400 Kč | 768,74 Kč |
| 25 | 70,79680 Kč | 1 769,92 Kč |
| 100 | 64,13420 Kč | 6 413,42 Kč |
| 490 | 59,08965 Kč | 28 953,93 Kč |
| 980 | 57,50366 Kč | 56 353,59 Kč |
| 1 470 | 56,70931 Kč | 83 362,69 Kč |
| 2 940 | 55,54471 Kč | 163 301,45 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |


