
MAX17499BAUB+T | |
|---|---|
DigiKey Part Number | MAX17499BAUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17499BAUB+T |
Description | IC REG CTRLR BOOST/SEPIC 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX17499BAUB+T Models |
Category | Frequency - Switching 50kHz ~ 2.5MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 75% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-uMAX/uSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9.5V ~ 24V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,29668 Kč | 103 241,70 Kč |
| 5 000 | 40,51593 Kč | 202 579,65 Kč |
| Unit Price without VAT: | 41,29668 Kč |
|---|---|
| Unit Price with VAT: | 49,96898 Kč |




