


| MAX17497BATE+T | |
|---|---|
| DigiKey Part Number | MAX17497BATE+T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX17497BATE+T | 
| Description | IC OFFLINE SW MULT TOP 16TQFN | 
| Customer Reference | |
| Detailed Description | Converter Offline Boost, Flyback Topology 500kHz 16-TQFN (3x3) | 
| EDA/CAD Models | MAX17497BATE+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Output Isolation | Isolated | |
| Internal Switch(s) | No | |
| Voltage - Breakdown | - | |
| Topology | Boost, Flyback | |
| Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
| Duty Cycle | 92% | |
| Frequency - Switching | 500kHz | |
| Fault Protection | Current Limiting, Over Voltage | |
| Control Features | EN, Soft Start | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Package / Case | 16-WFQFN Exposed Pad | |
| Supplier Device Package | 16-TQFN (3x3) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic