24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17320G20+T

DigiKey Part Number
175-MAX17320G20+TTR-ND - Tape & Reel (TR)
175-MAX17320G20+TCT-ND - Cut Tape (CT)
175-MAX17320G20+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17320G20+T
Description
IC BATT FUEL LI-ION 2-4C 24TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Fuel Gauge IC Lithium Ion/Polymer 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX17320G20+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fuel Gauge
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,78000 Kč111,78 Kč
1085,37900 Kč853,79 Kč
2578,76920 Kč1 969,23 Kč
10071,50260 Kč7 150,26 Kč
25068,03780 Kč17 009,45 Kč
50065,94922 Kč32 974,61 Kč
1 00064,23008 Kč64 230,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,41502 Kč156 037,55 Kč
Manufacturers Standard Package
Unit Price without VAT:111,78000 Kč
Unit Price with VAT:135,25380 Kč