
MAX17271ETE+ | |
|---|---|
DigiKey Part Number | MAX17271ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17271ETE+ |
Description | IC REG BUCK BST ADJ TRPL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 0.8V 3 Output 1.2A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17271ETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.175V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 95,35085 Kč | 19 070,17 Kč |
| Unit Price without VAT: | 95,35085 Kč |
|---|---|
| Unit Price with VAT: | 115,37453 Kč |

