Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1726EUK33+T

DigiKey Part Number
MAX1726EUK33+TTR-ND - Tape & Reel (TR)
MAX1726EUK33+TCT-ND - Cut Tape (CT)
MAX1726EUK33+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1726EUK33+T
Description
IC REG LINEAR 3.3V 20MA SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX1726EUK33+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
12V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.6V @ 20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 768
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
1096,27600 Kč962,76 Kč
2588,92240 Kč2 223,06 Kč
10080,83600 Kč8 083,60 Kč
25077,74720 Kč19 436,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,72404 Kč176 810,10 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč