Driver 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17263LETD+

DigiKey Part Number
MAX17263LETD+-ND
Manufacturer
Manufacturer Product Number
MAX17263LETD+
Description
IC DRIVER 14TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Driver 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17263LETD+ Models
Product Attributes
Filter Similar Products
Category
Type
Driver
Manufacturer
Analog Devices Inc./Maxim Integrated
Applications
Battery Level Indication
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
14-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
14-TDFN (3x3)
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 073
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1117,00000 Kč117,00 Kč
1089,38700 Kč893,87 Kč
2582,48760 Kč2 062,19 Kč
10074,90880 Kč7 490,88 Kč
25071,29412 Kč17 823,53 Kč
62468,50364 Kč42 746,27 Kč
1 24866,81898 Kč83 390,09 Kč
3 12065,04021 Kč202 925,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,00000 Kč
Unit Price with VAT:141,57000 Kč