
MAX17040X+U | |
|---|---|
DigiKey Part Number | MAX17040X+U-ND |
Manufacturer | |
Manufacturer Product Number | MAX17040X+U |
Description | IC BATT MON LI-ION 1CELL 9WLP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-WLP (1.26x1.26) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17040X+U Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 9-WFBGA, WLBGA |
Function Battery Monitor | Supplier Device Package 9-WLP (1.26x1.26) |
Battery Chemistry Lithium Ion | Base Product Number |


