
MAX16998AAUA+ | |
|---|---|
DigiKey Part Number | MAX16998AAUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16998AAUA+ |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16998AAUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 58,58200 Kč | 585,82 Kč |
| 50 | 50,91160 Kč | 2 545,58 Kč |
| 100 | 48,53710 Kč | 4 853,71 Kč |
| 250 | 46,02876 Kč | 11 507,19 Kč |
| 500 | 44,51780 Kč | 22 258,90 Kč |
| 1 000 | 43,27417 Kč | 43 274,17 Kč |
| 2 500 | 41,96132 Kč | 104 903,30 Kč |
| 5 000 | 41,17022 Kč | 205 851,10 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |











