Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A 16-WQFN Exposed Pad
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX16963RATEA/V+

DigiKey Part Number
MAX16963RATEA/V+-ND
Manufacturer
Manufacturer Product Number
MAX16963RATEA/V+
Description
IC REG BUCK ADJ 1.5A DL 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX16963RATEA/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
1074,98400 Kč749,84 Kč
7563,67440 Kč4 775,58 Kč
15061,04260 Kč9 156,39 Kč
30058,87840 Kč17 663,52 Kč
52557,41333 Kč30 142,00 Kč
1 05055,89048 Kč58 685,00 Kč
2 55054,32775 Kč138 535,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč