
MAX16956AUBF/V+ | |
|---|---|
DigiKey Part Number | MAX16956AUBF/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16956AUBF/V+ |
Description | IC REG BUCK ADJ 300MA 10UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16956AUBF/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 147,84700 Kč | 1 478,47 Kč |
| 50 | 130,82600 Kč | 6 541,30 Kč |
| 100 | 125,55750 Kč | 12 555,75 Kč |
| 250 | 119,99348 Kč | 29 998,37 Kč |
| 500 | 116,64054 Kč | 58 320,27 Kč |
| 1 000 | 113,88118 Kč | 113 881,18 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |


