
MAX1680ESA+T | |
|---|---|
DigiKey Part Number | MAX1680ESA+TTR-ND - Tape & Reel (TR) MAX1680ESA+TCT-ND - Cut Tape (CT) MAX1680ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1680ESA+T |
Description | IC REG CHRG PUMP INV 125MA 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 125mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1680ESA+T Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 125kHz, 250kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 10 | 143,50000 Kč | 1 435,00 Kč |
| 25 | 133,15240 Kč | 3 328,81 Kč |
| 100 | 121,77580 Kč | 12 177,58 Kč |
| 250 | 119,19136 Kč | 29 797,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 107,55310 Kč | 268 882,75 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |




