
MAX1673ESA+T | |
|---|---|
DigiKey Part Number | MAX1673ESA+TTR-ND - Tape & Reel (TR) MAX1673ESA+TCT-ND - Cut Tape (CT) MAX1673ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1673ESA+T |
Description | IC REG CHRG PUMP ADJ 125MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 125mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1673ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5.5V | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,72000 Kč | 138,72 Kč |
| 10 | 106,63900 Kč | 1 066,39 Kč |
| 25 | 98,64880 Kč | 2 466,22 Kč |
| 100 | 89,85610 Kč | 8 985,61 Kč |
| 250 | 85,66340 Kč | 21 415,85 Kč |
| 500 | 83,13698 Kč | 41 568,49 Kč |
| 1 000 | 81,05702 Kč | 81 057,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,86197 Kč | 197 154,92 Kč |
| Unit Price without VAT: | 138,72000 Kč |
|---|---|
| Unit Price with VAT: | 167,85120 Kč |










