
MAX16162NGK175+T | |
|---|---|
DigiKey Part Number | 505-MAX16162NGK175+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16162NGK175+T |
Description | NANOPOWER SUPPLY SUPERVISOR WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-WLP (1.06x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16162NGK175+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.75V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1s Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (1.06x0.73) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 42,00081 Kč | 210 004,05 Kč |
| Unit Price without VAT: | 42,00081 Kč |
|---|---|
| Unit Price with VAT: | 50,82098 Kč |










