
MAX16126TCB+T | |
|---|---|
DigiKey Part Number | MAX16126TCB+TTR-ND - Tape & Reel (TR) MAX16126TCB+TCT-ND - Cut Tape (CT) MAX16126TCB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16126TCB+T |
Description | IC LOAD DUMP REV V PROT 12TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Load Dump, Voltage Protection PMIC 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16126TCB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Load Dump, Voltage Protection | |
Current - Supply | 224µA | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 79,87600 Kč | 798,76 Kč |
| 25 | 73,60200 Kč | 1 840,05 Kč |
| 100 | 66,71270 Kč | 6 671,27 Kč |
| 250 | 63,61136 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,09752 Kč | 145 243,80 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |


